Buck Switching Regulator IC Positive Adjustable 0.598V 1 Output 5A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM21305SQ/NOPB

DigiKey Part Number
LM21305SQ/NOPBTR-ND - Tape & Reel (TR)
LM21305SQ/NOPBCT-ND - Cut Tape (CT)
LM21305SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM21305SQ/NOPB
Description
IC REG BUCK ADJ 5A 28WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.598V 1 Output 5A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM21305SQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-WQFN (5x5)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM21305SQE/NOPBTexas Instruments287LM21305SQE/NOPBCT-ND42,32000 KčParametric Equivalent
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,34000 Kč198,34 Kč
10154,37200 Kč1 543,72 Kč
25143,36080 Kč3 584,02 Kč
100131,26660 Kč13 126,66 Kč
250128,91200 Kč32 228,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000119,16603 Kč119 166,03 Kč
Manufacturers Standard Package
Unit Price without VAT:198,34000 Kč
Unit Price with VAT:239,99140 Kč