
LM21215MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM21215MHE/NOPBTR-ND - Tape & Reel (TR) 296-LM21215MHE/NOPBCT-ND - Cut Tape (CT) 296-LM21215MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM21215MHE/NOPB |
Description | IC REG BUCK ADJ 15A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM21215MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| 10 | 142,13000 Kč | 1 421,30 Kč |
| 25 | 131,90760 Kč | 3 297,69 Kč |
| 100 | 120,66910 Kč | 12 066,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,31020 Kč | 28 827,55 Kč |
| 500 | 112,08156 Kč | 56 040,78 Kč |
| 750 | 110,46395 Kč | 82 847,96 Kč |
| 1 250 | 108,67222 Kč | 135 840,27 Kč |
| 1 750 | 107,62504 Kč | 188 343,82 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |



