TEXTISSN74LVC245AIPWREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM21215MH/NOPB

DigiKey Part Number
2156-LM21215MH/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM21215MH/NOPB
Description
IC REG BUCK ADJ 15A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 127
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48130,72042 Kč6 274,58 Kč
Unit Price without VAT:130,72042 Kč
Unit Price with VAT:158,17171 Kč