
LM20154MH/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20154MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM20154MH/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20154MH/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,77900 Kč | 807,79 Kč |
| 92 | 67,83272 Kč | 6 240,61 Kč |
| 184 | 65,18511 Kč | 11 994,06 Kč |
| 276 | 63,85902 Kč | 17 625,09 Kč |
| 552 | 61,91480 Kč | 34 176,97 Kč |
| 1 012 | 60,49873 Kč | 61 224,71 Kč |
| 2 576 | 58,73775 Kč | 151 308,44 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |









