
LM20123MHE/NOPB | |
|---|---|
DigiKey Part Number | LM20123MHE/NOPBTR-ND - Tape & Reel (TR) LM20123MHE/NOPBCT-ND - Cut Tape (CT) LM20123MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20123MHE/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20123MHE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20123MHX/NOPB | Texas Instruments | 1 344 | 296-37359-1-ND | 83,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 68,58800 Kč | 1 714,70 Kč |
| 100 | 62,09950 Kč | 6 209,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,00520 Kč | 14 751,30 Kč |
| 500 | 57,13976 Kč | 28 569,88 Kč |
| 750 | 56,20604 Kč | 42 154,53 Kč |
| 1 250 | 55,17098 Kč | 68 963,73 Kč |
| 1 750 | 54,56624 Kč | 95 490,92 Kč |
| 2 500 | 53,98452 Kč | 134 961,30 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

