LM20123EVAL | |
|---|---|
DigiKey Part Number | LM20123EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM20123EVAL |
Description | EVAL BOARD FOR LM20123 |
Customer Reference | |
Detailed Description | LM20123 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 2.95V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM20123 |
Voltage - Output 1.2V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,79000 Kč | 1 131,79 Kč |
| Unit Price without VAT: | 1 131,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,46590 Kč |


