


LM20123MH/NOPB | |
|---|---|
DigiKey Part Number | LM20123MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM20123MH/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20123MH/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.68V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 92 | 62,42337 Kč | 5 742,95 Kč |
| 184 | 59,95272 Kč | 11 031,30 Kč |
| 276 | 58,71605 Kč | 16 205,63 Kč |
| 552 | 56,90230 Kč | 31 410,07 Kč |
| 1 012 | 55,58100 Kč | 56 247,97 Kč |
| 2 576 | 53,93821 Kč | 138 944,83 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

