Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM137H

DigiKey Part Number
296-LM137H-ND
Manufacturer
Manufacturer Product Number
LM137H
Description
IC REG LINEAR NEG ADJ 1.5A TO3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM137H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1545,32000 Kč545,32 Kč
10438,48000 Kč4 384,80 Kč
25411,77920 Kč10 294,48 Kč
100382,42610 Kč38 242,61 Kč
250368,43428 Kč92 108,57 Kč
500360,00400 Kč180 002,00 Kč
Manufacturers Standard Package
Unit Price without VAT:545,32000 Kč
Unit Price with VAT:659,83720 Kč