Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3130MZ

DigiKey Part Number
CA3130MZ-ND
Manufacturer
Manufacturer Product Number
CA3130MZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CA3130MZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
30V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
8 mV
Current - Supply
10mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 437
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1056,40100 Kč564,01 Kč
9845,77133 Kč4 485,59 Kč
19643,71974 Kč8 569,07 Kč
29442,69806 Kč12 553,23 Kč
58841,20714 Kč24 229,80 Kč
1 07840,12546 Kč43 255,25 Kč
2 54838,88009 Kč99 066,47 Kč
5 09638,07680 Kč194 039,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč