
SN74LS122N | |
|---|---|
DigiKey Part Number | 296-3639-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS122N |
Description | IC MMV 1-CIR 28-NS 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS122N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,23160 Kč | 605,79 Kč |
| 100 | 21,57330 Kč | 2 157,33 Kč |
| 250 | 20,30508 Kč | 5 076,27 Kč |
| 500 | 19,54032 Kč | 9 770,16 Kč |
| 1 000 | 18,91101 Kč | 18 911,01 Kč |
| 2 500 | 18,24651 Kč | 45 616,28 Kč |
| 5 000 | 17,84607 Kč | 89 230,35 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




