Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117DTX-ADJ/NOPB

DigiKey Part Number
LM1117DTX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117DTX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117DTX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117DTX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117DTX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
TO-252-3
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1117CKVURG3Texas Instruments162296-19516-1-ND22,47000 KčDirect
TLV1117IKVURG3Texas Instruments3 486296-TLV1117IKVURG3CT-ND22,47000 KčSimilar
NCP1117DTARKGonsemi17 468NCP1117DTARKGOSCT-ND11,13000 KčDirect
BA00BC0WFP-E2Rohm Semiconductor92BA00BC0WFP-E2CT-ND23,10000 KčSimilar
In-Stock: 2 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1027,25500 Kč272,55 Kč
2524,77760 Kč619,44 Kč
10022,05210 Kč2 205,21 Kč
25020,75360 Kč5 188,40 Kč
50019,97120 Kč9 985,60 Kč
1 00019,88658 Kč19 886,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,64715 Kč46 617,88 Kč
5 00018,23714 Kč91 185,70 Kč
7 50018,03205 Kč135 240,38 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč