


BA00BC0WFP-E2 | |
|---|---|
DigiKey Part Number | BA00BC0WFP-E2TR-ND - Tape & Reel (TR) BA00BC0WFP-E2CT-ND - Cut Tape (CT) BA00BC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA00BC0WFP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA00BC0WFP-E2 Models |
Category | Current - Quiescent (Iq) 0.5 mA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-252-5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FC0WFP-E2 | Rohm Semiconductor | 1 448 | BD00FC0WFP-E2CT-ND | 21,21000 Kč | MFR Recommended |
| LD29150PTR | STMicroelectronics | 59 271 | 497-4250-1-ND | 35,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


