


LDC5071EPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LDC5071EPWRQ1TR-ND - Tape & Reel (TR) 296-LDC5071EPWRQ1CT-ND - Cut Tape (CT) 296-LDC5071EPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC5071EPWRQ1 |
Description | SENSOR POSITION SENSOR ANLG VOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
EDA/CAD Models | LDC5071EPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Position Sensor | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,37100 Kč | 623,71 Kč |
| 25 | 57,31480 Kč | 1 432,87 Kč |
| 100 | 51,76830 Kč | 5 176,83 Kč |
| 250 | 49,12144 Kč | 12 280,36 Kč |
| 500 | 47,52670 Kč | 23 763,35 Kč |
| 1 000 | 46,21401 Kč | 46 214,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,13352 Kč | 90 267,04 Kč |
| 4 000 | 44,24447 Kč | 176 977,88 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



