LAUNCHXL-F28027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAUNCHXL-F28027

DigiKey Part Number
296-34797-ND
Manufacturer
Manufacturer Product Number
LAUNCHXL-F28027
Description
LAUNCHPAD TMS320F28027 EVAL BRD
Customer Reference
Detailed Description
TMS320F28027 LaunchPad™ C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
C28x
Platform
Utilized IC / Part
TMS320F28027
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.