L293NEE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 465
Unit Price: 119,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 710
Unit Price: 119,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 48,84257 Kč
Datasheet
Bipolar Motor Driver Bipolar Parallel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L293NEE4

DigiKey Part Number
296-L293NEE4-ND
Manufacturer
Manufacturer Product Number
L293NEE4
Description
QUADRUPLE HALF-H DRIVERS 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Bipolar
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tube
Current - Output
600mA
Part Status
Active
Voltage - Supply
4.5V ~ 36V
Motor Type - Stepper
Bipolar
Voltage - Load
4.5V ~ 36V
Motor Type - AC, DC
Brushed DC
Operating Temperature
0°C ~ 70°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Through Hole
Output Configuration
Half Bridge (4)
Package / Case
16-DIP (0.300", 7.62mm)
Interface
Parallel
Supplier Device Package
16-PDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L293NETexas Instruments1 465296-9519-5-ND119,27000 KčDirect
L293DNETexas Instruments1 710296-9518-5-ND119,27000 KčParametric Equivalent
L293DNEE4Texas Instruments0296-36098-5-ND48,84257 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
35073,79297 Kč25 827,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,79297 Kč
Unit Price with VAT:89,28949 Kč