
L293DNEE4 | |
|---|---|
DigiKey Part Number | 296-36098-5-ND |
Manufacturer | |
Manufacturer Product Number | L293DNEE4 |
Description | IC MTR DRV BIPOLAR 4.5-36V 16DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | L293DNEE4 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 600mA |
Packaging Tube | Voltage - Supply 4.5V ~ 36V |
Part Status Discontinued at DigiKey | Voltage - Load 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature 0°C ~ 70°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-DIP (0.300", 7.62mm) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-PDIP |
Interface Parallel | Base Product Number |
Technology Bipolar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L293DNE | Texas Instruments | 1 710 | 296-9518-5-ND | 119,27000 Kč | MFR Recommended |
| L293NEE4 | Texas Instruments | 0 | 296-L293NEE4-ND | 73,79297 Kč | Parametric Equivalent |
| L293B | STMicroelectronics | 0 | 497-L293B-ND | 179,95000 Kč | Direct |
| L293D | STMicroelectronics | 1 980 | 497-2936-5-ND | 186,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 48,84257 Kč | 8 547,45 Kč |
| Unit Price without VAT: | 48,84257 Kč |
|---|---|
| Unit Price with VAT: | 59,09951 Kč |



