
L293NE | |
|---|---|
DigiKey Part Number | 296-9519-5-ND |
Manufacturer | |
Manufacturer Product Number | L293NE |
Description | IC MTR DRV BIPOLAR 4.5-36V 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | L293NE Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tube | Voltage - Supply 4.5V ~ 36V |
Part Status Active | Voltage - Load 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature 0°C ~ 70°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-DIP (0.300", 7.62mm) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-PDIP |
Interface Parallel | Base Product Number |
Technology Bipolar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 91,15200 Kč | 911,52 Kč |
| 25 | 84,13480 Kč | 2 103,37 Kč |
| 100 | 76,41800 Kč | 7 641,80 Kč |
| 250 | 72,73792 Kč | 18 184,48 Kč |
| 500 | 70,52010 Kč | 35 260,05 Kč |
| 1 000 | 68,69496 Kč | 68 694,96 Kč |
| 2 500 | 66,76818 Kč | 166 920,45 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |



