



ISOW7841FDWER | |
|---|---|
DigiKey Part Number | 296-45472-2-ND - Tape & Reel (TR) 296-45472-1-ND - Cut Tape (CT) 296-45472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7841FDWER |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7841FDWER Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7841AQDWEQ1 | Texas Instruments | 806 | 296-ISOW7841AQDWEQ1-ND | 372,71000 Kč | Parametric Equivalent |
| ISOW7841AQDWERQ1 | Texas Instruments | 213 | 296-ISOW7841AQDWERQ1CT-ND | 334,71000 Kč | Parametric Equivalent |
| ISOW7841DWE | Texas Instruments | 376 | 296-47389-ND | 315,60000 Kč | Parametric Equivalent |
| ISOW7841FAQDWEQ1 | Texas Instruments | 158 | 296-ISOW7841FAQDWEQ1-ND | 372,71000 Kč | Parametric Equivalent |
| SI8641BD-B-IS2 | Skyworks Solutions Inc. | 1 699 | 336-4214-ND | 93,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 217,91700 Kč | 2 179,17 Kč |
| 25 | 203,14320 Kč | 5 078,58 Kč |
| 100 | 186,90950 Kč | 18 690,95 Kč |
| 250 | 186,07924 Kč | 46 519,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 167,50535 Kč | 335 010,70 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |












