Diode 1200 V 32A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 32A Surface Mount TO-263 (D2PAK)
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications
Utilizing Wide Bandgap in Server and Industrial Power Applications

FFSB20120A-F085

DigiKey Part Number
5556-FFSB20120A-F085TR-ND - Tape & Reel (TR)
5556-FFSB20120A-F085CT-ND - Cut Tape (CT)
5556-FFSB20120A-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSB20120A-F085
Description
DIODE SIL CARB 1200V 32A TO263
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1200 V 32A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FFSB20120A-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
32A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
1220pF @ 1V, 100KHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1321,90000 Kč321,90 Kč
10225,89600 Kč2 258,96 Kč
100186,70160 Kč18 670,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800152,53473 Kč122 027,78 Kč
Manufacturers Standard Package
Unit Price without VAT:321,90000 Kč
Unit Price with VAT:389,49900 Kč