
S4D20120G | |
|---|---|
DigiKey Part Number | 1655-S4D20120GTR-ND - Tape & Reel (TR) 1655-S4D20120GCT-ND - Cut Tape (CT) 1655-S4D20120GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D20120G |
Description | DIODE SIL CARB 1200V 20A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 721pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 60,04300 Kč | 600,43 Kč |
| 100 | 42,24700 Kč | 4 224,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,47364 Kč | 28 378,91 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |

