
ISOW7821FDWER | |
|---|---|
DigiKey Part Number | 296-51215-2-ND - Tape & Reel (TR) 296-51215-1-ND - Cut Tape (CT) 296-51215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7821FDWER |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7821FDWER Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 171,40700 Kč | 1 714,07 Kč |
| 25 | 159,36640 Kč | 3 984,16 Kč |
| 100 | 146,12930 Kč | 14 612,93 Kč |
| 250 | 144,08912 Kč | 36 022,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 130,30950 Kč | 260 619,00 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |











