1 Channel 480Mbps 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOUSB211DPR

DigiKey Part Number
296-ISOUSB211DPRTR-ND - Tape & Reel (TR)
296-ISOUSB211DPRCT-ND - Cut Tape (CT)
296-ISOUSB211DPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOUSB211DPR
Description
LOW EMISSIONS, HIGH/FULL/LOW SPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Channel 480Mbps 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ISOUSB211DPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
358ns
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance - Input
10 pF
Part Status
Active
Voltage - Supply
1.71V ~ 1.94V, 2.4V ~ 5.5V, 3V ~ 3.6V, 4.25V ~ 5.5V
Applications
USB
Current - Supply
85mA
Input
Differential
Operating Temperature
-40°C ~ 125°C (TA)
Output
Differential
Mounting Type
Surface Mount
Data Rate (Max)
480Mbps
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Number of Channels
1
Supplier Device Package
28-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1275,28000 Kč275,28 Kč
10216,51000 Kč2 165,10 Kč
25201,82440 Kč5 045,61 Kč
100185,67900 Kč18 567,90 Kč
250184,80760 Kč46 201,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000166,38091 Kč332 761,82 Kč
Manufacturers Standard Package
Unit Price without VAT:275,28000 Kč
Unit Price with VAT:333,08880 Kč