ISOM8610DFGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8610DFGR

DigiKey Part Number
296-ISOM8610DFGRTR-ND - Tape & Reel (TR)
296-ISOM8610DFGRCT-ND - Cut Tape (CT)
296-ISOM8610DFGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8610DFGR
Description
DC INPUT, NORMALLY OPEN OUTPUT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
ISOM8610DFGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.3V
Voltage - Load
0 V ~ 80 V
Load Current
150 mA
On-State Resistance (Max)
12 Ohms
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
4-SOIC
Approval Agency
CQC, CSA, TUV, UL, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,36000 Kč43,36 Kč
1031,07000 Kč310,70 Kč
10023,72760 Kč2 372,76 Kč
50020,49218 Kč10 246,09 Kč
1 00019,43673 Kč19 436,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,54232 Kč37 084,64 Kč
4 00017,78536 Kč71 141,44 Kč
6 00017,39783 Kč104 386,98 Kč
10 00016,96074 Kč169 607,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,36000 Kč
Unit Price with VAT:52,46560 Kč