RFI Shield Finger Cupro Nickel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1991-46R

DigiKey Part Number
952-S1991-46RTR-ND - Tape & Reel (TR)
952-S1991-46RCT-ND - Cut Tape (CT)
952-S1991-46RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1991-46R
Description
RFI SHD FINGER CUPRO NIC TIN SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Cupro Nickel Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S1991-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
Angled
Width
0.224" (5.70mm)
Length
0.376" (9.55mm)
Height
0.394" (10.00mm)
Material
Cupro Nickel
Plating
Tin
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,05300 Kč120,53 Kč
2511,29680 Kč282,42 Kč
5010,75520 Kč537,76 Kč
10010,24070 Kč1 024,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,59776 Kč2 399,44 Kč
5009,13916 Kč4 569,58 Kč
7508,88132 Kč6 660,99 Kč
1 2508,56668 Kč10 708,35 Kč
1 7508,36561 Kč14 639,82 Kč
2 5008,15772 Kč20 394,30 Kč
6 2507,64714 Kč47 794,62 Kč
12 5007,28234 Kč91 029,25 Kč
25 0006,93511 Kč173 377,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč