New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8118DFSRQ1

DigiKey Part Number
296-ISOM8118DFSRQ1TR-ND - Tape & Reel (TR)
296-ISOM8118DFSRQ1CT-ND - Cut Tape (CT)
296-ISOM8118DFSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8118DFSRQ1
Description
AUTOMOTIVE, AC-INPUT TRANSISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
295% @ 2mA
Current Transfer Ratio (Max)
655% @ 2mA
Turn On / Turn Off Time (Typ)
16.7µs, 2.7µs
Rise / Fall Time (Typ)
-
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,62000 Kč35,62 Kč
1025,30800 Kč253,08 Kč
10019,16570 Kč1 916,57 Kč
50016,44736 Kč8 223,68 Kč
1 00015,55980 Kč15 559,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,80753 Kč29 615,06 Kč
4 00014,17039 Kč56 681,56 Kč
6 00013,84421 Kč83 065,26 Kč
10 00013,47618 Kč134 761,80 Kč
14 00013,25752 Kč185 605,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,62000 Kč
Unit Price with VAT:43,10020 Kč