
AIMDQ75R140M1HXUMA1 | |
---|---|
DigiKey Part Number | 448-AIMDQ75R140M1HXUMA1TR-ND - Tape & Reel (TR) 448-AIMDQ75R140M1HXUMA1CT-ND - Cut Tape (CT) 448-AIMDQ75R140M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMDQ75R140M1HXUMA1 |
Description | IGBT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 17A (Tc) 100W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 129mOhm @ 4.7A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 351 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,69000 Kč | 112,69 Kč |
10 | 76,00900 Kč | 760,09 Kč |
100 | 56,63890 Kč | 5 663,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 46,33008 Kč | 34 747,56 Kč |
Unit Price without VAT: | 112,69000 Kč |
---|---|
Unit Price with VAT: | 136,35490 Kč |