MFR Recommended

ISO7742FDW | |
|---|---|
DigiKey Part Number | ISO7742FDW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7742FDW |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742FDW Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tube | Pulse Width Distortion (Max) 5.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7742FDBQR | Texas Instruments | 0 | 296-49659-1-ND | 56,48000 Kč | MFR Recommended |



