Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ISO7742FDBQR | |
|---|---|
DigiKey Part Number | 296-49659-2-ND - Tape & Reel (TR) 296-49659-1-ND - Cut Tape (CT) 296-49659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742FDBQR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742FDBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7742DBQ | Texas Instruments | 3 | 296-49657-ND | 81,47000 Kč | Parametric Equivalent |
| ISO7742DBQR | Texas Instruments | 3 553 | 296-49658-1-ND | 56,69000 Kč | Parametric Equivalent |
| ISO7742FDBQ | Texas Instruments | 101 | 296-50611-ND | 81,47000 Kč | Parametric Equivalent |
| ISO7742FSDBQR | Texas Instruments | 0 | 296-ISO7742FSDBQR-ND | 40,19479 Kč | Parametric Equivalent |
| SI8642BB-B-IU | Skyworks Solutions Inc. | 1 039 | 336-4290-ND | 79,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,12200 Kč | 421,22 Kč |
| 25 | 38,51040 Kč | 962,76 Kč |
| 100 | 34,54170 Kč | 3 454,17 Kč |
| 250 | 32,64852 Kč | 8 162,13 Kč |
| 500 | 31,90184 Kč | 15 950,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,57568 Kč | 73 939,20 Kč |
| 5 000 | 28,97812 Kč | 144 890,60 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











