
SI8642BB-B-IU | |
|---|---|
DigiKey Part Number | 336-4290-ND |
Manufacturer | |
Manufacturer Product Number | SI8642BB-B-IU |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,39600 Kč | 593,96 Kč |
| 96 | 49,33625 Kč | 4 736,28 Kč |
| 192 | 47,32896 Kč | 9 087,16 Kč |
| 288 | 46,32455 Kč | 13 341,47 Kč |
| 576 | 44,85056 Kč | 25 833,92 Kč |
| 1 056 | 43,77740 Kč | 46 228,93 Kč |
| 2 592 | 42,48785 Kč | 110 128,51 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |


