General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7741QDWWRQ1

DigiKey Part Number
296-ISO7741QDWWRQ1TR-ND - Tape & Reel (TR)
296-ISO7741QDWWRQ1CT-ND - Cut Tape (CT)
296-ISO7741QDWWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7741QDWWRQ1
Description
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Series
Pulse Width Distortion (Max)
5.9ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Part Status
Active
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
85kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7741FQDWWRQ1Texas Instruments19296-ISO7741FQDWWRQ1CT-ND105,83000 KčParametric Equivalent
ISO7741QDWWQ1Texas Instruments4 438296-ISO7741QDWWQ1-ND125,99000 KčParametric Equivalent
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1080,50600 Kč805,06 Kč
2574,19840 Kč1 854,96 Kč
10067,26080 Kč6 726,08 Kč
25064,15728 Kč16 039,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,31801 Kč60 318,01 Kč
2 00058,96785 Kč117 935,70 Kč
3 00058,29150 Kč174 874,50 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč