
ISO7741FQDWWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7741FQDWWRQ1TR-ND - Tape & Reel (TR) 296-ISO7741FQDWWRQ1CT-ND - Cut Tape (CT) 296-ISO7741FQDWWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741FQDWWRQ1 |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741FQDWWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741QDWWQ1 | Texas Instruments | 4 438 | 296-ISO7741QDWWQ1-ND | 125,99000 Kč | Parametric Equivalent |
| ISO7741QDWWRQ1 | Texas Instruments | 107 | 296-ISO7741QDWWRQ1CT-ND | 105,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,50600 Kč | 805,06 Kč |
| 25 | 74,19840 Kč | 1 854,96 Kč |
| 100 | 67,26080 Kč | 6 726,08 Kč |
| 250 | 64,15728 Kč | 16 039,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,31801 Kč | 60 318,01 Kč |
| 2 000 | 58,96785 Kč | 117 935,70 Kč |
| 3 000 | 58,29150 Kč | 174 874,50 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |











