
ISO7741QDWQ1 | |
|---|---|
DigiKey Part Number | 296-45248-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7741QDWQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741QDWQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tube | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Obsolete | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741QDWRQ1 | Texas Instruments | 2 319 | 296-48558-1-ND | 70,97000 Kč | MFR Recommended |
| SI8641ED-B-IS2 | Skyworks Solutions Inc. | 50 | 336-4215-ND | 93,86000 Kč | Similar |
| SI8641ET-IS | Skyworks Solutions Inc. | 1 | 336-3427-5-ND | 93,86000 Kč | Similar |
| SI8641ET-ISR | Skyworks Solutions Inc. | 0 | SI8641ET-ISR-ND | 56,58961 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


