General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7741FQDWRQ1

DigiKey Part Number
296-48916-2-ND - Tape & Reel (TR)
296-48916-1-ND - Cut Tape (CT)
296-48916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7741FQDWRQ1
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7741FQDWRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Series
Pulse Width Distortion (Max)
5.9ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Part Status
Active
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
85kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1053,31400 Kč533,14 Kč
2548,88320 Kč1 222,08 Kč
10044,02020 Kč4 402,02 Kč
25041,70036 Kč10 425,09 Kč
50041,15440 Kč20 577,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00038,20334 Kč76 406,68 Kč
4 00037,42353 Kč149 694,12 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč