Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

ISO7730QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7730QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7730QDWRQ1CT-ND - Cut Tape (CT) 296-ISO7730QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7730QDWRQ1 |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7730QDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7730DW | Texas Instruments | 192 | 296-44933-5-ND | 76,01000 Kč | Parametric Equivalent |
| ISO7730DWR | Texas Instruments | 1 835 | 296-44897-1-ND | 66,77000 Kč | Parametric Equivalent |
| ISO7730FDW | Texas Instruments | 1 456 | 296-44934-5-ND | 76,01000 Kč | Parametric Equivalent |
| ISO7730FDWR | Texas Instruments | 1 586 | 296-44898-1-ND | 60,89000 Kč | Parametric Equivalent |
| ISO7730FQDWQ1 | Texas Instruments | 3 067 | 296-45244-5-ND | 78,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,55539 Kč | 85 110,78 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



