
ISO7730FDW | |
|---|---|
DigiKey Part Number | 296-44934-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7730FDW |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7730FDW Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Obsolete | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7730FDWR | Texas Instruments | 1 586 | 296-44898-1-ND | 60,89000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,19900 Kč | 571,99 Kč |
| 40 | 50,51075 Kč | 2 020,43 Kč |
| 120 | 46,78183 Kč | 5 613,82 Kč |
| 280 | 44,59525 Kč | 12 486,67 Kč |
| 520 | 43,29708 Kč | 22 514,48 Kč |
| 1 000 | 42,14992 Kč | 42 149,92 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

