
ISO7730FQDWQ1 | |
|---|---|
DigiKey Part Number | 296-45244-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7730FQDWQ1 |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7730FQDWQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tube | Pulse Width Distortion (Max) 4.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7730FQDWRQ1 | Texas Instruments | 0 | ISO7730FQDWRQ1-ND | 40,67985 Kč | MFR Recommended |
| SI8635BT-ISR | Skyworks Solutions Inc. | 0 | SI8635BT-ISR-ND | 45,59506 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 40 | 52,37425 Kč | 2 094,97 Kč |
| 120 | 48,52642 Kč | 5 823,17 Kč |
| 280 | 46,27286 Kč | 12 956,40 Kč |
| 520 | 44,93410 Kč | 23 365,73 Kč |
| 1 000 | 43,75122 Kč | 43 751,22 Kč |
| 2 520 | 42,40979 Kč | 106 872,67 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |

