General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7340CDW

DigiKey Part Number
296-42275-5-ND
Manufacturer
Manufacturer Product Number
ISO7340CDW
Description
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7340CDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.1ns, 1.7ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1274,23000 Kč274,23 Kč
10215,79600 Kč2 157,96 Kč
40195,06100 Kč7 802,44 Kč
120183,49450 Kč22 019,34 Kč
280176,71843 Kč49 481,16 Kč
520172,69321 Kč89 800,47 Kč
1 000169,13868 Kč169 138,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:274,23000 Kč
Unit Price with VAT:331,81830 Kč