


ISOW7840DWE | |
|---|---|
DigiKey Part Number | 296-47574-ND |
Manufacturer | |
Manufacturer Product Number | ISOW7840DWE |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7840DWE Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 4ns, 4ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 10 | 249,30900 Kč | 2 493,09 Kč |
| 40 | 225,76525 Kč | 9 030,61 Kč |
| 120 | 212,63275 Kč | 25 515,93 Kč |
| 280 | 204,93896 Kč | 57 382,91 Kč |
| 520 | 200,36979 Kč | 104 192,29 Kč |
| 1 000 | 196,33235 Kč | 196 332,35 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |

