ISO7320CD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 662
Unit Price: 6,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,26368 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 374
Unit Price: 7,41000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 683
Unit Price: 6,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 257
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 631
Unit Price: 7,41000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 6 578
Unit Price: 2,20000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 771
Unit Price: 2,20000 Kč
Datasheet
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7320CD

DigiKey Part Number
ISO7320CD-ND
Manufacturer
Manufacturer Product Number
ISO7320CD
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7320CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
57ns, 57ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.4ns, 2.1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
375116,54955 Kč43 706,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,54955 Kč
Unit Price with VAT:141,02496 Kč