
ISO7320CDR | |
|---|---|
DigiKey Part Number | 296-42100-2-ND - Tape & Reel (TR) 296-42100-1-ND - Cut Tape (CT) 296-42100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7320CDR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7320CDR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 126,78600 Kč | 1 267,86 Kč |
| 25 | 117,47960 Kč | 2 936,99 Kč |
| 100 | 107,24310 Kč | 10 724,31 Kč |
| 250 | 104,41212 Kč | 26 103,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,44699 Kč | 236 117,48 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |


