
ISO7320FCQDRQ1 | |
|---|---|
DigiKey Part Number | 296-43275-2-ND - Tape & Reel (TR) 296-43275-1-ND - Cut Tape (CT) 296-43275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7320FCQDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7320FCQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 57ns, 57ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,19460 Kč | 262 986,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,50800 Kč | 1 445,08 Kč |
| 25 | 134,10160 Kč | 3 352,54 Kč |
| 100 | 122,65770 Kč | 12 265,77 Kč |
| 250 | 120,09008 Kč | 30 022,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,30900 Kč | 1 403,09 Kč |
| 25 | 130,19600 Kč | 3 254,90 Kč |
| 100 | 119,08600 Kč | 11 908,60 Kč |
| 250 | 113,78816 Kč | 28 447,04 Kč |
| 500 | 110,59562 Kč | 55 297,81 Kč |
| 1 000 | 107,96836 Kč | 107 968,36 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |


