
ISO7241MDW | |
|---|---|
DigiKey Part Number | 296-22964-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7241MDW |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7241MDW Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 23ns, 23ns |
Part Status Obsolete | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7241MDWR | Texas Instruments | 3 904 | 296-41278-1-ND | 141,32000 Kč | MFR Recommended |
| ADUM141E0BRWZ | Analog Devices Inc. | 0 | 505-ADUM141E0BRWZ-ND | 97,22000 Kč | Similar |
| ADUM141E0BRWZ-RL | Analog Devices Inc. | 335 | ADUM141E0BRWZ-RLCT-ND | 97,22000 Kč | Similar |
| ADUM141E1BRWZ | Analog Devices Inc. | 634 | 505-ADUM141E1BRWZ-ND | 97,22000 Kč | Similar |
| ADUM141E1BRWZ-RL | Analog Devices Inc. | 1 087 | ADUM141E1BRWZ-RLCT-ND | 97,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 175,45900 Kč | 1 754,59 Kč |
| 40 | 157,99425 Kč | 6 319,77 Kč |
| 120 | 148,25292 Kč | 17 790,35 Kč |
| 280 | 142,54493 Kč | 39 912,58 Kč |
| 520 | 139,15375 Kč | 72 359,95 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |






