General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM141E1BRWZ-RL

DigiKey Part Number
ADUM141E1BRWZ-RLTR-ND - Tape & Reel (TR)
ADUM141E1BRWZ-RLCT-ND - Cut Tape (CT)
ADUM141E1BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM141E1BRWZ-RL
Description
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1071,70800 Kč717,08 Kč
2566,00920 Kč1 650,23 Kč
10059,75820 Kč5 975,82 Kč
25058,47104 Kč14 617,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,49870 Kč53 498,70 Kč
2 00052,28114 Kč104 562,28 Kč
3 00051,67160 Kč155 014,80 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč