ISO7240MDWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17
Unit Price: 173,65000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6 159
Unit Price: 139,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 547
Unit Price: 195,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 216
Unit Price: 94,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 894
Unit Price: 94,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 94,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 94,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 154
Unit Price: 104,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 59,78992 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 104,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 251
Unit Price: 104,57000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1 165
Unit Price: 271,50000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 14 825
Unit Price: 171,76000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1 068
Unit Price: 198,64000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7240MDWG4

DigiKey Part Number
ISO7240MDWG4-ND
Manufacturer
Manufacturer Product Number
ISO7240MDWG4
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7240MDWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
23ns, 23ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types