
ADUM240E1BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM240E1BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM240E1BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM240E1BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM240E1BRWZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM240E1BRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 73,49320 Kč | 1 837,33 Kč |
| 100 | 66,64560 Kč | 6 664,56 Kč |
| 250 | 65,53896 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,58356 Kč | 61 583,56 Kč |
| 2 000 | 60,21019 Kč | 120 420,38 Kč |
| 3 000 | 59,52219 Kč | 178 566,57 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


