
ISO7221CDR | |
|---|---|
DigiKey Part Number | 296-21956-2-ND - Tape & Reel (TR) 296-21956-1-ND - Cut Tape (CT) 296-21956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7221CDR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7221CDR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 2.8V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 65,80760 Kč | 1 645,19 Kč |
| 100 | 59,54400 Kč | 5 954,40 Kč |
| 250 | 56,55768 Kč | 14 139,42 Kč |
| 500 | 56,47916 Kč | 28 239,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,70984 Kč | 129 274,60 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |










