
ISO721DR | |
|---|---|
DigiKey Part Number | 296-38964-2-ND - Tape & Reel (TR) 296-38964-1-ND - Cut Tape (CT) 296-38964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO721DR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,41900 Kč | 694,19 Kč |
| 25 | 63,89280 Kč | 1 597,32 Kč |
| 100 | 57,81170 Kč | 5 781,17 Kč |
| 250 | 54,90976 Kč | 13 727,44 Kč |
| 500 | 53,16148 Kč | 26 580,74 Kč |
| 1 000 | 51,72269 Kč | 51 722,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,70984 Kč | 129 274,60 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


