
INA819IDR | |
|---|---|
DigiKey Part Number | 296-INA819IDRTR-ND - Tape & Reel (TR) 296-INA819IDRCT-ND - Cut Tape (CT) 296-INA819IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA819IDR |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA819IDR Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,74100 Kč | 1 077,41 Kč |
| 25 | 99,63960 Kč | 2 490,99 Kč |
| 100 | 90,73030 Kč | 9 073,03 Kč |
| 250 | 87,70612 Kč | 21 926,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,59746 Kč | 198 993,65 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |





