
ISO6763FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6763FDWRTR-ND - Tape & Reel (TR) 296-ISO6763FDWRCT-ND - Cut Tape (CT) 296-ISO6763FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6763FDWR |
Description | DG ISO 5KV 6CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6763DWR | Texas Instruments | 27 | 296-ISO6763DWRCT-ND | 2,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 25 | 46,01080 Kč | 1 150,27 Kč |
| 100 | 41,39130 Kč | 4 139,13 Kč |
| 250 | 39,18816 Kč | 9 797,04 Kč |
| 500 | 38,57878 Kč | 19 289,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,69650 Kč | 71 393,00 Kč |
| 4 000 | 34,95878 Kč | 139 835,12 Kč |
| 6 000 | 34,58941 Kč | 207 536,46 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |










