CAN Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6521QDRQ1

DigiKey Part Number
296-ISO6521QDRQ1TR-ND - Tape & Reel (TR)
296-ISO6521QDRQ1CT-ND - Cut Tape (CT)
296-ISO6521QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6521QDRQ1
Description
AUTOMOTIVE, 100V ISOLATION, DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Type
CAN
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
2/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6520FQDRQ1Texas Instruments2 400296-ISO6520FQDRQ1CT-ND45,36000 KčParametric Equivalent
ISO6520QDRQ1Texas Instruments2 970296-ISO6520QDRQ1CT-ND45,36000 KčParametric Equivalent
ISO6521FQDRQ1Texas Instruments2 344296-ISO6521FQDRQ1CT-ND45,36000 KčParametric Equivalent
In-Stock: 2 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1032,50500 Kč325,05 Kč
10024,84060 Kč2 484,06 Kč
50021,45828 Kč10 729,14 Kč
1 00020,35525 Kč20 355,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,94195 Kč56 825,85 Kč
6 00018,22472 Kč109 348,32 Kč
9 00017,85763 Kč160 718,67 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč